cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC-630

DigiKey Part Number
455-1227-ND
Manufacturer
Manufacturer Product Number
YC-630
Description
TOOL HAND CRIMPER SVT-41T-P1.1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool SVT-41T-P1.1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
SVT-41T-P1.1
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 633,28000 Kč14 633,28 Kč
Manufacturers Standard Package
Unit Price without VAT:14 633,28000 Kč
Unit Price with VAT:17 706,26880 Kč