
SVT-41T-P1.1 | |
|---|---|
DigiKey Part Number | SVT-41T-P1.1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SVT-41T-P1.1 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,19306 Kč | 2 982,65 Kč |
| Unit Price without VAT: | 1,19306 Kč |
|---|---|
| Unit Price with VAT: | 1,44360 Kč |



