
XMAS-02V-S | |
|---|---|
DigiKey Part Number | 455-2608-ND |
Manufacturer | |
Manufacturer Product Number | XMAS-02V-S |
Description | CONN RETAINER XMA 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For XMA Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 2 | |
For Use With/Related Products | XMA Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,19815 Kč | 1 198,15 Kč |
| Unit Price without VAT: | 1,19815 Kč |
|---|---|
| Unit Price with VAT: | 1,44976 Kč |






