Connector Retainer For VL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS-08V

DigiKey Part Number
455-3617-ND
Manufacturer
Manufacturer Product Number
VLS-08V
Description
VL CONN RETAINER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Retainer For VL Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Retainer
Number of Positions
8
For Use With/Related Products
VL Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,79300 Kč27,93 Kč
252,61200 Kč65,30 Kč
502,49040 Kč124,52 Kč
1002,37070 Kč237,07 Kč
2502,22160 Kč555,40 Kč
5002,11492 Kč1 057,46 Kč
1 0002,01392 Kč2 013,92 Kč
3 0001,86350 Kč5 590,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč