Similar

VHR-7N-BK | |
|---|---|
DigiKey Part Number | 455-VHR-7N-BK-ND |
Manufacturer | |
Manufacturer Product Number | VHR-7N-BK |
Description | VH HOUSING |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Black 0.156" (3.96mm) |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1123722-7 | TE Connectivity AMP Connectors | 2 983 | A108017-ND | 7,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,94646 Kč | 1 473,23 Kč |
| Unit Price without VAT: | 2,94646 Kč |
|---|---|
| Unit Price with VAT: | 3,56522 Kč |


