



5-1123722-7 | |
|---|---|
DigiKey Part Number | A108017-ND |
Manufacturer | |
Manufacturer Product Number | 5-1123722-7 |
Description | CONN PLUG HSG 7POS 3.96MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Plug Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1123722-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 25 | 5,83120 Kč | 145,78 Kč |
| 50 | 5,55180 Kč | 277,59 Kč |
| 100 | 5,28690 Kč | 528,69 Kč |
| 250 | 4,95528 Kč | 1 238,82 Kč |
| 500 | 4,71876 Kč | 2 359,38 Kč |
| 1 100 | 4,46307 Kč | 4 909,38 Kč |
| 3 300 | 4,12996 Kč | 13 628,87 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

