SUHR-20V-S-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 1,30224 Kč

Similar


Hirose Electric Co Ltd
In Stock: 1 093
Unit Price: 2,09000 Kč
Datasheet
20 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUHR-20V-S-B

DigiKey Part Number
SUHR-20V-S-B-ND
Manufacturer
Manufacturer Product Number
SUHR-20V-S-B
Description
CONN RCPT HSG 20POS 0.80MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.031" (0.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Natural
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0006,28721 Kč6 287,21 Kč
Manufacturers Standard Package
Unit Price without VAT:6,28721 Kč
Unit Price with VAT:7,60752 Kč