Similar

SUHR-16V-S-B | |
|---|---|
DigiKey Part Number | SUHR-16V-S-B-ND |
Manufacturer | |
Manufacturer Product Number | SUHR-16V-S-B |
Description | CONN RCPT HSG 16POS 0.80MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF52-16P-0.8C | Hirose Electric Co Ltd | 0 | H125093-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,67597 Kč | 5 675,97 Kč |
| Unit Price without VAT: | 5,67597 Kč |
|---|---|
| Unit Price with VAT: | 6,86792 Kč |








