Parametric Equivalent




SUHR-02V-S | |
|---|---|
DigiKey Part Number | 455-3563-ND |
Manufacturer | |
Manufacturer Product Number | SUHR-02V-S |
Description | CONN RCPT HSG 2POS 0.80MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,72080 Kč | 93,02 Kč |
| 50 | 3,54440 Kč | 177,22 Kč |
| 100 | 3,37440 Kč | 337,44 Kč |
| 250 | 3,16312 Kč | 790,78 Kč |
| 500 | 3,01154 Kč | 1 505,77 Kč |
| 2 000 | 2,73069 Kč | 5 461,38 Kč |
| 4 000 | 2,60024 Kč | 10 400,96 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |













