Socket Contact Gold 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSHL-002GI1-P0.2

DigiKey Part Number
455-SSHL-002GI1-P0.2-ND
Manufacturer
Manufacturer Product Number
SSHL-002GI1-P0.2
Description
SHL CONTACT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
JST Sales America Inc.
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
26-30 AWG
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
35 0001,69157 Kč59 204,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1,69157 Kč
Unit Price with VAT:2,04680 Kč