
SPH-004T-P0.5S | |
|---|---|
DigiKey Part Number | 455-1318TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPH-004T-P0.5S |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40658 Kč | 4 065,80 Kč |
| 20 000 | 0,38715 Kč | 7 743,00 Kč |
| 30 000 | 0,37622 Kč | 11 286,60 Kč |
| 50 000 | 0,36289 Kč | 18 144,50 Kč |
| 70 000 | 0,35437 Kč | 24 805,90 Kč |
| 100 000 | 0,34557 Kč | 34 557,00 Kč |
| Unit Price without VAT: | 0,40658 Kč |
|---|---|
| Unit Price with VAT: | 0,49196 Kč |


























