
SMJ-06 | |
|---|---|
DigiKey Part Number | 455-2709-ND |
Manufacturer | |
Manufacturer Product Number | SMJ-06 |
Description | TOOL EXTRACTION 2.5MM SM SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts, 22-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts, 22-28 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 215,36000 Kč | 1 215,36 Kč |
| 5 | 1 126,33200 Kč | 5 631,66 Kč |
| 10 | 1 090,11100 Kč | 10 901,11 Kč |
| 25 | 1 044,03720 Kč | 26 100,93 Kč |
| Unit Price without VAT: | 1 215,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 470,58560 Kč |










