



SM50B-SRDS-G-TF | |
|---|---|
DigiKey Part Number | 455-1869-2-ND - Tape & Reel (TR) 455-1869-1-ND - Cut Tape (CT) 455-1869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM50B-SRDS-G-TF |
Description | CONN HEADER SMD R/A 50POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 31,30826 Kč | 39 135,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,99000 Kč | 59,99 Kč |
| 10 | 51,02500 Kč | 510,25 Kč |
| 100 | 43,37140 Kč | 4 337,14 Kč |
| 500 | 38,71432 Kč | 19 357,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,30000 Kč | 59,30 Kč |
| 10 | 50,43400 Kč | 504,34 Kč |
| 100 | 42,86870 Kč | 4 286,87 Kč |
| 500 | 38,26556 Kč | 19 132,78 Kč |
| Unit Price without VAT: | 59,30000 Kč |
|---|---|
| Unit Price with VAT: | 71,75300 Kč |




