



SM11B-GHS-TB | |
|---|---|
DigiKey Part Number | 455-SM11B-GHS-TBTR-ND - Tape & Reel (TR) 455-SM11B-GHS-TBCT-ND - Cut Tape (CT) 455-SM11B-GHS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM11B-GHS-TB |
Description | CONN HEADER SMD R/A 11POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 11 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 100 | 9,29370 Kč | 929,37 Kč |
| 500 | 8,29380 Kč | 4 146,90 Kč |
| 1 000 | 7,89756 Kč | 7 897,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,25783 Kč | 18 144,58 Kč |
| 5 000 | 6,91149 Kč | 34 557,45 Kč |
| 7 500 | 6,71662 Kč | 50 374,65 Kč |
| 12 500 | 6,59119 Kč | 82 389,88 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











