SM06B-PASS-TBT(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM06B-PASS-TBT(LF)(SN)
SM06B-PASS-TBT(LF)(SN)
SM06B-PASS-TBT(LF)(SN)

SM06B-PASS-TBT

DigiKey Part Number
455-2647-2-ND - Tape & Reel (TR)
455-2647-1-ND - Cut Tape (CT)
455-2647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM06B-PASS-TBT
Description
CONN HEADER SMD R/A 6POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SM06B-PASS-TBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.224" (5.69mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 889
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,17338 Kč9 173,38 Kč
2 0008,73544 Kč17 470,88 Kč
3 0008,48911 Kč25 467,33 Kč
5 0008,18870 Kč40 943,50 Kč
7 0008,16845 Kč57 179,15 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
1014,94600 Kč149,46 Kč
10012,69740 Kč1 269,74 Kč
50011,33332 Kč5 666,66 Kč
Digi-Reel®
QuantityUnit PriceExt Price
117,48000 Kč17,48 Kč
1014,77200 Kč147,72 Kč
10012,55020 Kč1 255,02 Kč
50011,20196 Kč5 600,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,48000 Kč
Unit Price with VAT:21,15080 Kč