



SM02B-SFHLS-TF | |
|---|---|
DigiKey Part Number | 455-SM02B-SFHLS-TFTR-ND - Tape & Reel (TR) 455-SM02B-SFHLS-TFCT-ND - Cut Tape (CT) 455-SM02B-SFHLS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM02B-SFHLS-TF |
Description | CONN HEADER SMD R/A 2POS 1.8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM02B-SFHLS-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.118" (3.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Yellow | |
Current Rating (Amps) | 4A | |
Voltage Rating | 350V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 10,12500 Kč | 101,25 Kč |
| 100 | 8,60520 Kč | 860,52 Kč |
| 500 | 7,67946 Kč | 3 839,73 Kč |
| 1 000 | 7,31256 Kč | 7 312,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,91884 Kč | 11 837,68 Kč |
| 4 000 | 5,63635 Kč | 22 545,40 Kč |
| 6 000 | 5,47742 Kč | 32 864,52 Kč |
| 10 000 | 5,33643 Kč | 53 364,30 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |








