Similar

SM02B-LEASS-TF | |
|---|---|
DigiKey Part Number | 455-SM02B-LEASS-TFTR-ND - Tape & Reel (TR) 455-SM02B-LEASS-TFCT-ND - Cut Tape (CT) 455-SM02B-LEASS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM02B-LEASS-TF |
Description | CONN SSL HDR 2POS 1.8MM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.071" (1.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | SM02B-LEASS-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.071" (1.80mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 11,74600 Kč | 117,46 Kč |
| 100 | 9,97350 Kč | 997,35 Kč |
| 500 | 8,90120 Kč | 4 450,60 Kč |
| 1 000 | 8,47578 Kč | 8 475,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,86051 Kč | 13 721,02 Kč |
| 4 000 | 6,53303 Kč | 26 132,12 Kč |
| 6 000 | 6,34886 Kč | 38 093,16 Kč |
| 10 000 | 6,27160 Kč | 62 716,00 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |








