
SCN-001T-1.0 | |
|---|---|
DigiKey Part Number | 455-SCN-001T-1.0-ND |
Manufacturer | |
Manufacturer Product Number | SCN-001T-1.0 |
Description | SCN CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer JST Sales America Inc. | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 22-28 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | 0,35634 Kč | 3 919,74 Kč |
| Unit Price without VAT: | 0,35634 Kč |
|---|---|
| Unit Price with VAT: | 0,43117 Kč |











