



AP7363-33D-13 | |
|---|---|
DigiKey Part Number | AP7363-33D-13TR-ND - Tape & Reel (TR) AP7363-33D-13CT-ND - Cut Tape (CT) AP7363-33D-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7363-33D-13 |
Description | IC REG LINEAR 3.3V 1.5A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7363-33D-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | 65dB ~ 61dB (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 5,73680 Kč | 143,42 Kč |
| 100 | 4,97440 Kč | 497,44 Kč |
| 250 | 4,60864 Kč | 1 152,16 Kč |
| 500 | 4,38816 Kč | 2 194,08 Kč |
| 1 000 | 4,20674 Kč | 4 206,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,01532 Kč | 10 038,30 Kč |
| 5 000 | 3,89992 Kč | 19 499,60 Kč |
| 7 500 | 3,84213 Kč | 28 815,97 Kč |
| 12 500 | 3,77811 Kč | 47 226,38 Kč |
| 17 500 | 3,74067 Kč | 65 461,73 Kč |
| 25 000 | 3,70469 Kč | 92 617,25 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











