



AP2213D-3.3TRE1 | |
|---|---|
DigiKey Part Number | AP2213D-3.3TRE1DITR-ND - Tape & Reel (TR) AP2213D-3.3TRE1DICT-ND - Cut Tape (CT) AP2213D-3.3TRE1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2213D-3.3TRE1 |
Description | IC REG LINEAR 3.3V 500MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 28 mA | |
PSRR | 75dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,90600 Kč | 199,06 Kč |
| 25 | 18,02480 Kč | 450,62 Kč |
| 100 | 15,95220 Kč | 1 595,22 Kč |
| 250 | 14,96316 Kč | 3 740,79 Kč |
| 500 | 14,36810 Kč | 7 184,05 Kč |
| 1 000 | 14,12304 Kč | 14 123,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,36027 Kč | 33 400,68 Kč |
| 5 000 | 13,04845 Kč | 65 242,25 Kč |
| 7 500 | 12,89227 Kč | 96 692,02 Kč |
| 12 500 | 12,71919 Kč | 158 989,88 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |



