



S12B-PH-SM4-TB | |
|---|---|
DigiKey Part Number | 455-S12B-PH-SM4-TBTR-ND - Tape & Reel (TR) 455-S12B-PH-SM4-TBCT-ND - Cut Tape (CT) 455-S12B-PH-SM4-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S12B-PH-SM4-TB |
Description | CONN HEADER SMD R/A 12POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | S12B-PH-SM4-TB Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.130" (3.30mm) |
Series | Insulation Height 0.217" (5.51mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 100V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,46000 Kč | 214,60 Kč |
| 100 | 18,23890 Kč | 1 823,89 Kč |
| 500 | 16,27848 Kč | 8 139,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,50135 Kč | 15 501,35 Kč |
| 2 000 | 14,76149 Kč | 29 522,98 Kč |
| 3 000 | 14,34527 Kč | 43 035,81 Kč |
| 5 000 | 13,83772 Kč | 69 188,60 Kč |
| 7 000 | 13,51335 Kč | 94 593,45 Kč |
| 10 000 | 13,17784 Kč | 131 778,40 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |













