Parametric Equivalent

RAA1.25-3 (NJ)K | |
|---|---|
DigiKey Part Number | 455-RAA1.25-3(NJ)K-ND |
Manufacturer | |
Manufacturer Product Number | RAA1.25-3 (NJ)K |
Description | V-INSULATED TERMINAL RING TONGUE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3, 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.618" (15.70mm) |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 16-22 AWG |
Terminal Type Circular | Insulation Insulated |
Stud/Tab Size 3, 4 Stud | Color Red |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.126" (3.20mm) |
Width - Outer Edges 0.217" (5.50mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN1.25-3 | JST Sales America Inc. | 0 | 455-FN1.25-3-ND | 1,50598 Kč | Parametric Equivalent |
| FN1.25-MS3 | JST Sales America Inc. | 0 | 455-FN1.25-MS3-ND | 1,51249 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,14208 Kč | 1 142,08 Kč |
| Unit Price without VAT: | 1,14208 Kč |
|---|---|
| Unit Price with VAT: | 1,38192 Kč |

