FN1.25-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 1,51249 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 1,14208 Kč
Datasheet
Image for FN1.25-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN1.25-3

DigiKey Part Number
455-FN1.25-3-ND
Manufacturer
Manufacturer Product Number
FN1.25-3
Description
FN-INSULATED TERMINAL RING TONGU
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3, 4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3, 4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.217" (5.50mm)
Length - Overall
0.618" (15.70mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
-
Contact Finish
-
Insulation Diameter
0.157" (3.99mm)
Material - Insulation
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,50598 Kč1 505,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1,50598 Kč
Unit Price with VAT:1,82224 Kč