
PMS-02V-S | |
|---|---|
DigiKey Part Number | PMS-02V-S-ND |
Manufacturer | |
Manufacturer Product Number | PMS-02V-S |
Description | 2.0MM PITCH CONNECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For PA Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 2 | |
For Use With/Related Products | PA Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,47015 Kč | 470,15 Kč |
| Unit Price without VAT: | 0,47015 Kč |
|---|---|
| Unit Price with VAT: | 0,56888 Kč |


