PARP-02V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 1,12108 Kč
Datasheet
Image for PARP-02V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PARP-02V

DigiKey Part Number
PARP-02V-ND
Manufacturer
Manufacturer Product Number
PARP-02V
Description
CONN RCPT HSG 2POS 2.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0000,84874 Kč848,74 Kč
Manufacturers Standard Package
Unit Price without VAT:0,84874 Kč
Unit Price with VAT:1,02698 Kč