



PHDR-32VS | |
|---|---|
DigiKey Part Number | 455-1179-ND |
Manufacturer | |
Manufacturer Product Number | PHDR-32VS |
Description | CONN RCPT HSG 32POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 9,69800 Kč | 96,98 Kč |
| 25 | 9,09280 Kč | 227,32 Kč |
| 50 | 8,65500 Kč | 432,75 Kč |
| 100 | 8,24000 Kč | 824,00 Kč |
| 250 | 7,72404 Kč | 1 931,01 Kč |
| 500 | 7,35490 Kč | 3 677,45 Kč |
| 1 000 | 7,00349 Kč | 7 003,49 Kč |
| 3 000 | 6,48092 Kč | 19 442,76 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |











