Parametric Equivalent
Parametric Equivalent

PARP-08V | |
|---|---|
DigiKey Part Number | 455-PARP-08V-ND |
Manufacturer | |
Manufacturer Product Number | PARP-08V |
Description | PA FAMILY SERIES PA HOUSING (POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1939758-8 | TE Connectivity AMP Connectors | 0 | 17-1-1939758-8-ND | 2,07725 Kč | Parametric Equivalent |
| 90312-008LF | Amphenol CS (FCI) | 0 | 609-3624-ND | 4,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,28865 Kč | 1 288,65 Kč |
| Unit Price without VAT: | 1,28865 Kč |
|---|---|
| Unit Price with VAT: | 1,55927 Kč |




