90312-008LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 53 467
Unit Price: 6,93000 Kč
Datasheet
8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
90312-008LF
90312-008LF

90312-008LF

DigiKey Part Number
609-3624-ND
Manufacturer
Manufacturer Product Number
90312-008LF
Description
CONN RCPT HSG 8POS 2.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
90312-008LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1021,62800 Kč216,28 Kč
2520,27560 Kč506,89 Kč
5019,30560 Kč965,28 Kč
10018,38160 Kč1 838,16 Kč
25017,22844 Kč4 307,11 Kč
50016,40574 Kč8 202,87 Kč
1 00015,62230 Kč15 622,30 Kč
3 00014,45733 Kč43 371,99 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč