
MINI-SSH-003T-P0.2 | |
|---|---|
DigiKey Part Number | 455-1912-2-ND - Tape & Reel (TR) 455-1912-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MINI-SSH-003T-P0.2 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 25 | 4,67000 Kč | 116,75 Kč |
| 50 | 4,44740 Kč | 222,37 Kč |
| 100 | 4,23320 Kč | 423,32 Kč |
| 250 | 3,96780 Kč | 991,95 Kč |
| 500 | 3,77796 Kč | 1 888,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,59759 Kč | 3 597,59 Kč |
| 2 000 | 3,42562 Kč | 6 851,24 Kč |
| 3 000 | 3,32895 Kč | 9 986,85 Kč |
| 5 000 | 3,21106 Kč | 16 055,30 Kč |
| 7 000 | 3,13572 Kč | 21 950,04 Kč |
| 10 000 | 3,05779 Kč | 30 577,90 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |









