Direct

MINI-SGHD-002GA-P0.2 | |
|---|---|
DigiKey Part Number | 455-1915-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MINI-SGHD-002GA-P0.2 |
Description | CONN SOCKET 26-30AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 26-30 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) | Base Product Number |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SGHD-002GA-P0.2 | JST Sales America Inc. | 0 | 455-1914-2-ND | 0,63765 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,54124 Kč | 4 541,24 Kč |
| Unit Price without VAT: | 4,54124 Kč |
|---|---|
| Unit Price with VAT: | 5,49490 Kč |




