Parametric Equivalent
Parametric Equivalent

J11DFM-06V-KX | |
|---|---|
DigiKey Part Number | 455-J11DFM-06V-KX-ND |
Manufacturer | |
Manufacturer Product Number | J11DFM-06V-KX |
Description | JFA-J1100 TAB HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.154" (3.90mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J11DF-06V-KX | JST Sales America Inc. | 0 | 455-J11DF-06V-KX-ND | 5,09149 Kč | Parametric Equivalent |
| J11DFM-06V-KY | JST Sales America Inc. | 0 | 455-J11DFM-06V-KY-ND | 20,16123 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,14515 Kč | 3 658,06 Kč |
| Unit Price without VAT: | 9,14515 Kč |
|---|---|
| Unit Price with VAT: | 11,06563 Kč |


