J11DF-06V-KX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 9,14515 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 20,16123 Kč
Datasheet
Image for J11DF-06V-KX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J11DF-06V-KX

DigiKey Part Number
455-J11DF-06V-KX-ND
Manufacturer
Manufacturer Product Number
J11DF-06V-KX
Description
JFA-J1100 HOUSING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.154" (3.90mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 105°C
Pitch
0.087" (2.20mm)
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J11DFM-06V-KXJST Sales America Inc.0455-J11DFM-06V-KX-ND9,14515 KčParametric Equivalent
J11DFM-06V-KYJST Sales America Inc.0455-J11DFM-06V-KY-ND20,16123 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8005,09149 Kč4 073,19 Kč
Manufacturers Standard Package
Unit Price without VAT:5,09149 Kč
Unit Price with VAT:6,16070 Kč