
HLR-04VF | |
|---|---|
DigiKey Part Number | 455-HLR-04VF-ND |
Manufacturer | |
Manufacturer Product Number | HLR-04VF |
Description | HL RECEPTACLE HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.156" (3.96mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,19074 Kč | 1 595,37 Kč |
| Unit Price without VAT: | 3,19074 Kč |
|---|---|
| Unit Price with VAT: | 3,86080 Kč |


