Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GHDR-12V-S-1(F) | |
|---|---|
DigiKey Part Number | 455-GHDR-12V-S-1(F)-ND |
Manufacturer | |
Manufacturer Product Number | GHDR-12V-S-1(F) |
Description | GHD HOUSING |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GHR-12V-S | JST Sales America Inc. | 14 523 | 455-1602-ND | 3,57000 Kč | Parametric Equivalent |
| 1-2390144-2 | TE Connectivity AMP Connectors | 0 | 17-1-2390144-2-ND | 10,91177 Kč | Parametric Equivalent |
| 1-2502606-2 | TE Connectivity AMP Connectors | 4 999 | 17-1-2502606-2-ND | 7,77000 Kč | Parametric Equivalent |
| 10155244-12111LF | Amphenol CS (FCI) | 6 999 | 609-10155244-12111LF-ND | 3,99000 Kč | Parametric Equivalent |
| 3-2390144-2 | TE Connectivity AMP Connectors | 0 | 17-3-2390144-2-ND | 9,40588 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,36493 Kč | 3 364,93 Kč |
| Unit Price without VAT: | 3,36493 Kč |
|---|---|
| Unit Price with VAT: | 4,07157 Kč |








