
10155244-12111LF | |
|---|---|
DigiKey Part Number | 609-10155244-12111LF-ND |
Manufacturer | |
Manufacturer Product Number | 10155244-12111LF |
Description | HSG 1.25MM NY66-10155244-12111LF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2502606-2 | TE Connectivity AMP Connectors | 4 999 | 17-1-2502606-2-ND | 7,77000 Kč | Parametric Equivalent |
| GHR-12V-S | JST Sales America Inc. | 14 523 | 455-1602-ND | 3,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 3,18320 Kč | 79,58 Kč |
| 50 | 3,02800 Kč | 151,40 Kč |
| 100 | 2,88510 Kč | 288,51 Kč |
| 250 | 2,70372 Kč | 675,93 Kč |
| 500 | 2,57394 Kč | 1 286,97 Kč |
| 1 000 | 2,45110 Kč | 2 451,10 Kč |
| 2 500 | 2,29735 Kč | 5 743,37 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

