
BYM-001T-P0.6 | |
|---|---|
DigiKey Part Number | 455-BYM-001T-P0.6-ND |
Manufacturer | |
Manufacturer Product Number | BYM-001T-P0.6 |
Description | SM CONTACT (SYM) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,94346 Kč | 3 773,84 Kč |
| Unit Price without VAT: | 0,94346 Kč |
|---|---|
| Unit Price with VAT: | 1,14159 Kč |








