Connector Header Surface Mount 40 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 40 position 0.039" (1.00mm)
BM40B-SRDS-G-TF(LF)(SN)
BM40B-SRDS-G-TF(LF)(SN)

BM40B-SRDS-G-TF

DigiKey Part Number
455-1864-2-ND - Tape & Reel (TR)
455-1864-1-ND - Cut Tape (CT)
455-1864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM40B-SRDS-G-TF
Description
CONN HEADER SMD 40POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.167" (4.25mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Material
Phosphor Bronze
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Male Pin
Features
Pick and Place, Solder Retention
Pitch - Mating
Operating Temperature
-25°C ~ 85°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
2
Insulation Color
Natural
Number of Positions Loaded
All
Current Rating (Amps)
1A
Style
Voltage Rating
50V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
6.3mm
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50419-04041-001Aces Connectors9884294-50419-04041-001CT-ND8,82000 KčSimilar
In-Stock: 506
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1046,23800 Kč462,38 Kč
10039,29780 Kč3 929,78 Kč
50035,07716 Kč17 538,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50032,46165 Kč48 692,47 Kč
3 00030,91354 Kč92 740,62 Kč
4 50030,04268 Kč135 192,06 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč