BM30B-SRDS-G-TF(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM30B-SRDS-G-TF(LF)(SN)
BM30B-SRDS-G-TF(LF)(SN)
BM30B-SRDS-G-TF(LF)(SN)

BM30B-SRDS-G-TF

DigiKey Part Number
455-BM30B-SRDS-G-TFTR-ND - Tape & Reel (TR)
455-BM30B-SRDS-G-TFCT-ND - Cut Tape (CT)
455-BM30B-SRDS-G-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM30B-SRDS-G-TF
Description
CONN HEADER SMD 30POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.167" (4.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
6.3mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 409
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50022,01437 Kč33 021,56 Kč
3 00021,95459 Kč65 863,77 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
143,36000 Kč43,36 Kč
1036,90100 Kč369,01 Kč
10031,35400 Kč3 135,40 Kč
50027,98598 Kč13 992,99 Kč
Digi-Reel®
QuantityUnit PriceExt Price
142,86000 Kč42,86 Kč
1036,47300 Kč364,73 Kč
10030,99050 Kč3 099,05 Kč
50027,66158 Kč13 830,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:42,86000 Kč
Unit Price with VAT:51,86060 Kč