BM20B-SRDS-G-TF(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM20B-SRDS-G-TF(LF)(SN)
BM20B-SRDS-G-TF(LF)(SN)
BM20B-SRDS-G-TF(LF)(SN)

BM20B-SRDS-G-TF

DigiKey Part Number
455-1862-2-ND - Tape & Reel (TR)
455-1862-1-ND - Cut Tape (CT)
455-1862-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM20B-SRDS-G-TF
Description
CONN HEADER SMD 20POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BM20B-SRDS-G-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.167" (4.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
6.3mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 545
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50017,24318 Kč25 864,77 Kč
3 00016,80737 Kč50 422,11 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
134,10000 Kč34,10 Kč
1028,90200 Kč289,02 Kč
10024,55900 Kč2 455,90 Kč
50021,92104 Kč10 960,52 Kč
Digi-Reel®
QuantityUnit PriceExt Price
133,71000 Kč33,71 Kč
1028,56700 Kč285,67 Kč
10024,27440 Kč2 427,44 Kč
50021,66696 Kč10 833,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:33,71000 Kč
Unit Price with VAT:40,78910 Kč