



BM14B-SRSS-TBT | |
|---|---|
DigiKey Part Number | 455-BM14B-SRSS-TBTTR-ND - Tape & Reel (TR) 455-BM14B-SRSS-TBTCT-ND - Cut Tape (CT) 455-BM14B-SRSS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM14B-SRSS-TBT |
Description | CONN HEADER SMD 14POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM14B-SRSS-TBT Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Mated Stacking Heights 4.9mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50419-0144D-002 | Aces Connectors | 672 | 4294-50419-0144D-002CT-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,95100 Kč | 309,51 Kč |
| 100 | 26,29790 Kč | 2 629,79 Kč |
| 500 | 23,47240 Kč | 11 736,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,72187 Kč | 32 582,81 Kč |
| 3 000 | 20,68562 Kč | 62 056,86 Kč |
| 4 500 | 20,10269 Kč | 90 462,10 Kč |
| 7 500 | 19,39171 Kč | 145 437,83 Kč |
| 10 500 | 18,93728 Kč | 198 841,44 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |








