14 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14SR14SR30K51A

DigiKey Part Number
455-3755-ND
Manufacturer
Manufacturer Product Number
A14SR14SR30K51A
Description
JUMPER 14SR-3S - 14SR-3S 2"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.039" (1.00mm)
Series
Length
0.167' (50.80mm, 2.00")
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket, Reversed
Contact Finish
Tin
Number of Positions
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00032,23319 Kč32 233,19 Kč
Manufacturers Standard Package
Unit Price without VAT:32,23319 Kč
Unit Price with VAT:39,00216 Kč
Alternate Length
JUMPER 14SR-3S - 14SR-3S 6"
In-Stock: 660
Unit Price: 70,97000 Kč
JUMPER 14SR-3S - 14SR-3S 12"
In-Stock: 465
Unit Price: 94,49000 Kč
JUMPER 14SR-3S - 14SR-3S 4"
In-Stock: 938
Unit Price: 63,20000 Kč
JUMPER 14SR-3S - 14SR-3S 8"
In-Stock: 0
Unit Price: 44,90191 Kč
JUMPER 14SR-3S - 14SR-3S 10"
In-Stock: 0
Unit Price: 50,20160 Kč
Assembly Component