



BM07B-PASS-1-TFT | |
|---|---|
DigiKey Part Number | 455-BM07B-PASS-1-TFTTR-ND - Tape & Reel (TR) 455-BM07B-PASS-1-TFTCT-ND - Cut Tape (CT) 455-BM07B-PASS-1-TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM07B-PASS-1-TFT |
Description | CONN HEADER SMD 7POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM07B-PASS-1-TFT Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.350" (8.89mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 11.1mm, 16mm, 16.2mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,73500 Kč | 167,35 Kč |
| 100 | 14,21560 Kč | 1 421,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,68742 Kč | 6 343,71 Kč |
| 1 000 | 12,08162 Kč | 12 081,62 Kč |
| 1 500 | 11,74068 Kč | 17 611,02 Kč |
| 2 500 | 11,32514 Kč | 28 312,85 Kč |
| 3 500 | 11,05953 Kč | 38 708,36 Kč |
| 5 000 | 10,78474 Kč | 53 923,70 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |











