



BM06B-PASS-1-TFT | |
|---|---|
DigiKey Part Number | 455-2641-2-ND - Tape & Reel (TR) 455-2641-1-ND - Cut Tape (CT) 455-2641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM06B-PASS-1-TFT |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM06B-PASS-1-TFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 11.1mm, 16mm, 16.2mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,81730 Kč | 4 908,65 Kč |
| 1 000 | 9,34852 Kč | 9 348,52 Kč |
| 1 500 | 9,08476 Kč | 13 627,14 Kč |
| 2 500 | 8,76320 Kč | 21 908,00 Kč |
| 3 500 | 8,55767 Kč | 29 951,85 Kč |
| 5 000 | 8,34510 Kč | 41 725,50 Kč |
| 12 500 | 8,33922 Kč | 104 240,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 15,24000 Kč | 152,40 Kč |
| 100 | 12,94150 Kč | 1 294,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 Kč | 17,69 Kč |
| 10 | 15,06400 Kč | 150,64 Kč |
| 100 | 12,79150 Kč | 1 279,15 Kč |
| Unit Price without VAT: | 17,69000 Kč |
|---|---|
| Unit Price with VAT: | 21,40490 Kč |










