Connector Header Surface Mount, Right Angle 5 position 0.047" (1.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 5 position 0.047" (1.20mm)
BM05B-ACHSS-A-GAN-ETF(LF)(SN)
BM05B-ACHSS-A-GAN-ETF(LF)(SN)

BM05B-ACHSS-A-GAN-ETF

DigiKey Part Number
455-BM05B-ACHSS-A-GAN-ETFTR-ND - Tape & Reel (TR)
455-BM05B-ACHSS-A-GAN-ETFCT-ND - Cut Tape (CT)
455-BM05B-ACHSS-A-GAN-ETFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM05B-ACHSS-A-GAN-ETF
Description
CONN HEADER SMD R/A 5POS 1.2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
BM05B-ACHSS-A-GAN-ETF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Detent Lock
Series
Insulation Height
0.055" (1.40mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Blade
Insulation Material
Thermoplastic
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1.5A
Shrouding
Shrouded - 3 Wall
Voltage Rating
50V
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 763
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,84000 Kč168,40 Kč
10014,31430 Kč1 431,43 Kč
50012,77602 Kč6 388,01 Kč
1 00012,16582 Kč12 165,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50010,94098 Kč49 234,41 Kč
9 00010,41914 Kč93 772,26 Kč
13 50010,12556 Kč136 695,06 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč