



BM04B-PBVSS-TF | |
|---|---|
DigiKey Part Number | 455-BM04B-PBVSS-TFTR-ND - Tape & Reel (TR) 455-BM04B-PBVSS-TFCT-ND - Cut Tape (CT) 455-BM04B-PBVSS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM04B-PBVSS-TF |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 Kč | 14,15 Kč |
| 10 | 12,02600 Kč | 120,26 Kč |
| 25 | 11,26040 Kč | 281,51 Kč |
| 50 | 10,72340 Kč | 536,17 Kč |
| 100 | 10,20950 Kč | 1 020,95 Kč |
| 250 | 9,56908 Kč | 2 392,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 8,89783 Kč | 6 228,48 Kč |
| 1 400 | 8,47294 Kč | 11 862,12 Kč |
| 2 100 | 8,23392 Kč | 17 291,23 Kč |
| 3 500 | 7,94248 Kč | 27 798,68 Kč |
| 4 900 | 7,75618 Kč | 38 005,28 Kč |
| 7 000 | 7,56352 Kč | 52 944,64 Kč |
| 17 500 | 7,09035 Kč | 124 081,12 Kč |
| Unit Price without VAT: | 14,15000 Kč |
|---|---|
| Unit Price with VAT: | 17,12150 Kč |



