New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM03B-PBVSS-TF

DigiKey Part Number
455-BM03B-PBVSS-TFTR-ND - Tape & Reel (TR)
455-BM03B-PBVSS-TFCT-ND - Cut Tape (CT)
455-BM03B-PBVSS-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM03B-PBVSS-TF
Description
CONN HEADER SMD 3POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
100VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,69000 Kč12,69 Kč
1010,77800 Kč107,78 Kč
2510,11160 Kč252,79 Kč
509,62480 Kč481,24 Kč
1009,16500 Kč916,50 Kč
2508,59040 Kč2 147,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7007,98743 Kč5 591,20 Kč
1 4007,60608 Kč10 648,51 Kč
2 1007,39148 Kč15 522,11 Kč
3 5007,12974 Kč24 954,09 Kč
4 9006,96254 Kč34 116,45 Kč
7 0006,78956 Kč47 526,92 Kč
17 5006,36481 Kč111 384,18 Kč
Manufacturers Standard Package
Unit Price without VAT:12,69000 Kč
Unit Price with VAT:15,35490 Kč