
BM02B-ACHSS-GAN-TF | |
|---|---|
DigiKey Part Number | 455-BM02B-ACHSS-GAN-TFTR-ND - Tape & Reel (TR) 455-BM02B-ACHSS-GAN-TFCT-ND - Cut Tape (CT) 455-BM02B-ACHSS-GAN-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM02B-ACHSS-GAN-TF |
Description | CONN HEADER SMD R/A 2POS 1.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM02B-ACHSS-GAN-TF Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.055" (1.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 3 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 100 | 7,62020 Kč | 762,02 Kč |
| 500 | 6,80000 Kč | 3 400,00 Kč |
| 1 000 | 6,47494 Kč | 6 474,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 5,82284 Kč | 26 202,78 Kč |
| 9 000 | 5,54499 Kč | 49 904,91 Kč |
| 13 500 | 5,38869 Kč | 72 747,32 Kč |
| 22 500 | 5,19807 Kč | 116 956,58 Kč |
| 31 500 | 5,07626 Kč | 159 902,19 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











