



B9B-PH-SM4-TB | |
|---|---|
DigiKey Part Number | 455-B9B-PH-SM4-TBTR-ND - Tape & Reel (TR) 455-B9B-PH-SM4-TBCT-ND - Cut Tape (CT) 455-B9B-PH-SM4-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B9B-PH-SM4-TB |
Description | CONN HEADER SMD 9POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B9B-PH-SM4-TB Models |
Category | Contact Length - Mating 0.130" (3.30mm) |
Mfr | Insulation Height 0.260" (6.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA6T), Nylon 6T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Mated Stacking Heights 8.6mm |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,81900 Kč | 168,19 Kč |
| 100 | 14,28490 Kč | 1 428,49 Kč |
| 500 | 12,75040 Kč | 6 375,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,14146 Kč | 12 141,46 Kč |
| 2 000 | 11,56192 Kč | 23 123,84 Kč |
| 3 000 | 11,23589 Kč | 33 707,67 Kč |
| 5 000 | 10,83824 Kč | 54 191,20 Kč |
| 7 000 | 10,58419 Kč | 74 089,33 Kč |
| 10 000 | 10,32138 Kč | 103 213,80 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |













