
B4B-XH-A-GU | |
|---|---|
DigiKey Part Number | 455-B4B-XH-A-GU-ND |
Manufacturer | |
Manufacturer Product Number | B4B-XH-A-GU |
Description | XH HEADER (TOP) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Category | Termination Press-Fit, Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Insulation Height 0.276" (7.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,58490 Kč | 3 792,45 Kč |
| Unit Price without VAT: | 7,58490 Kč |
|---|---|
| Unit Price with VAT: | 9,17773 Kč |



