
B4B-XH-AM | |
|---|---|
DigiKey Part Number | 455-B4B-XH-AM-ND |
Manufacturer | |
Manufacturer Product Number | B4B-XH-AM |
Description | CONN HEADER VERT 4POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B4B-XH-AM Models |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.276" (7.00mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 9.8mm |
Termination Press-Fit, Solder | Base Product Number |
Fastening Type Detent Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25SH-B-04-TS | Adam Tech | 7 913 | 2057-25SH-B-04-TS-ND | 0,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 100 | 2,74020 Kč | 274,02 Kč |
| 500 | 2,44542 Kč | 1 222,71 Kč |
| 1 000 | 2,32868 Kč | 2 328,68 Kč |
| 5 000 | 2,07842 Kč | 10 392,10 Kč |
| 10 000 | 1,97917 Kč | 19 791,70 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |













